-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5MM POWER KEY 6P PLUG HSG YELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5540
|
Newark | Power To The Board 5Mm Power Key 6P Plug Hsg Yell |Amp Te Connectivity 3-1376393-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.6700 | Buy Now |
DISTI #
98X9679
|
Newark | 5Mm Power Key 6P Plug Hsg Yell |Amp Te Connectivity 3-1376393-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.3920 | Buy Now |
DISTI #
A136966-ND
|
DigiKey | CONN PLUG HSG 6POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3228 In Stock |
|
$0.3599 / $0.6300 | Buy Now |
DISTI #
3-1376393-4
|
Avnet Americas | Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Bag - Bag (Alt: 3-1376393-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.3134 / $0.3538 | Buy Now |
DISTI #
571-3-1376393-4
|
Mouser Electronics | Power to the Board 5MM POWER KEY 6P PLUG HSG YELL RoHS: Compliant | 11999 |
|
$0.3670 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2980 | Buy Now |
DISTI #
AMP3-1376393-4
|
Heilind Electronics | 5MM POWER KEY 6P PLUG HSG YELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5MM POWER KEY 6P PLUG HSG YELL RoHS: Compliant | 0 |
|
$0.3137 / $0.6571 | Buy Now |
DISTI #
3-1376393-4
|
Avnet Americas | Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Bag - Bag (Alt: 3-1376393-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.3134 / $0.3538 | Buy Now |
DISTI #
AMP3-1376393-4
|
Interstate Connecting Components | 5MM POWER KEY 6P PLUG HSG YELL | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1376393-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1376393-4
TE Connectivity
5MM POWER KEY 6P PLUG HSG YELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.638 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1376393-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1376393-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1376393-1 | (1376393-1) 5MM POWER KEY 6P PLUG HSG NUT | TE Connectivity | 3-1376393-4 vs 1376393-1 |