Part Details for 3-139-122 by Schurter Electronic Components
Overview of 3-139-122 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3-139-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5926
|
Newark | Smd Fuse, Fast Acting, 50A, 80Vdc, Fuse Current:50A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:80Vdc, Fuse Case Style:11.4Mm X 10.2Mm, Product Range:Uhp Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schurter 3-139-122 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $0.7510 | Buy Now |
DISTI #
486-3-139-122-ND
|
DigiKey | FUSE BOARD MOUNT 50A 80VDC 2SMD Min Qty: 1 Lead time: 27 Weeks Container: Bag |
6 In Stock |
|
$0.4832 / $1.1900 | Buy Now |
DISTI #
3-139-122
|
Avnet Americas | Fuse Chip 50A 80VDC Fast 2-Pin SMD Bag - Boxed Product (Development Kits) (Alt: 3-139-122) Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.4490 / $0.5265 | Buy Now |
DISTI #
693-3-139-122
|
Mouser Electronics | Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 50A, BC up to 3000 A at 80 VDC, Tape RoHS: Compliant | 929 |
|
$0.4830 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.5120 | Buy Now |
|
Onlinecomponents.com | UHP High-Energy Overcurrent SMD Fuse F - 50A at 80 VDC - Breaking Capacity up to 3000 A - Tape&Reel | 0 |
|
$0.4820 / $0.7247 | Buy Now |
DISTI #
71220743
|
Verical | UHP SMD Fuse 100 A, 80 VDC, 11.4 x 10.2 mm Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$0.3939 / $0.4950 | Buy Now |
DISTI #
3-139-122
|
Avnet Americas | Fuse Chip 50A 80VDC Fast 2-Pin SMD Bag - Boxed Product (Development Kits) (Alt: 3-139-122) Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.4490 / $0.5265 | Buy Now |
DISTI #
3-139-122
|
Avnet Americas | Fuse Chip 50A 80VDC Fast 2-Pin SMD Bag - Boxed Product (Development Kits) (Alt: 3-139-122) Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.4490 / $0.5265 | Buy Now |
DISTI #
FUSE11298
|
Rutronik | UHP 50A 80VDC SMT FAST RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2934 | Buy Now |
Part Details for 3-139-122
3-139-122 CAD Models
3-139-122 Part Data Attributes
|
3-139-122
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-139-122
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 50A, 80VDC, 2000A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 10.2 mm | |
Body Height | 6.77 mm | |
Body Length or Diameter | 11.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1250 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |