-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1393132-8-ND
|
DigiKey | Contactors - Electromechanical C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$253.6200 / $296.7300 | Buy Now |
DISTI #
3-1393132-8
|
Avnet Americas | Electromechanical Relay 4PST-NO-DM 30A 120VAC Flange Mount - Bulk (Alt: 3-1393132-8) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | P30P47A12P1-120=CONTACTORS RoHS: Compliant |
37 In Stock |
|
$231.2200 / $267.0000 | Buy Now |
DISTI #
62982139
|
Verical | Contactor 120VAC 4PST-NO-DM 30A Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$237.8200 / $278.2500 | Buy Now |
DISTI #
3-1393132-8
|
Avnet Americas | Electromechanical Relay 4PST-NO-DM 30A 120VAC Flange Mount - Bulk (Alt: 3-1393132-8) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393132-8
|
Avnet Americas | Electromechanical Relay 4PST-NO-DM 30A 120VAC Flange Mount - Bulk (Alt: 3-1393132-8) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4313589
|
Farnell | CONTACTORS RELAYS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 29 |
|
$452.7768 | Buy Now |
|
Master Electronics | P30P47A12P1-120=CONTACTORS RoHS: Compliant |
37 In Stock |
|
$231.2200 / $267.0000 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy