-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393132-9
|
Avnet Americas | Electromechanical Relay 4PST-NO-DM 30A 24VDC 84Ohm Flange Mount - Bulk (Alt: 3-1393132-9) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | P30P47D12P1-24=CONTACTORS RoHS: Compliant |
31 In Stock |
|
$210.5200 / $235.7900 | Buy Now |
DISTI #
66039537
|
Verical | Contactor 24VDC 4PST-NO-DM 30A Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$250.5107 / $290.7398 | Buy Now |
DISTI #
78446185
|
Verical | Contactor 24VDC 4PST-NO-DM 30A Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$260.5600 / $282.7300 | Buy Now |
DISTI #
3-1393132-9
|
TTI | Contactors - Electromechanical P30P47D12P1-24 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
3-1393132-9
|
Avnet Americas | Electromechanical Relay 4PST-NO-DM 30A 24VDC 84Ohm Flange Mount - Bulk (Alt: 3-1393132-9) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393132-9
|
Avnet Americas | Electromechanical Relay 4PST-NO-DM 30A 24VDC 84Ohm Flange Mount - Bulk (Alt: 3-1393132-9) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-1393132-9
|
PEI Genesis | RELAY CONTRACTOR | 0 |
|
Buy Now | |
|
Master Electronics | P30P47D12P1-24=CONTACTORS RoHS: Compliant |
31 In Stock |
|
$210.5200 / $235.7900 | Buy Now |
|
Perfect Parts Corporation | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy