Part Details for 3-1393136-7 by TE Connectivity
Overview of 3-1393136-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3-1393136-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2795
|
Newark | Cda-38-70025=Time Delay Rel |Amp Te Connectivity 3-1393136-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$274.2200 / $309.9300 | Buy Now |
DISTI #
2266-3-1393136-7-ND
|
DigiKey | CDA-38-70025=TIME DELAY REL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$298.9600 / $310.4600 | Buy Now |
|
Onlinecomponents.com | CDA-38-70025=TIME DELAY REL |
4 Partner Stock |
|
$529.5600 / $553.4900 | Buy Now |
DISTI #
16328198
|
Verical | Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$280.3400 / $291.1300 | Buy Now |
DISTI #
TE Connectivity 3-1393136-7
|
PEI Genesis | Off-Delay Relay, DPDT, Momen | 4 |
|
Buy Now | |
|
Master Electronics | CDA-38-70025=TIME DELAY REL |
4 Partner Stock |
|
$529.5600 / $553.4900 | Buy Now |
Part Details for 3-1393136-7
3-1393136-7 CAD Models
3-1393136-7 Part Data Attributes
|
3-1393136-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393136-7
TE Connectivity
Off-Delay Relay, DPDT, Momentary, 10A (Contact), 30VDC (Contact), 1.8s Adj Min, 180s Adj Max, AC/DC Output, Socket Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Adjustable Time Delay-Max | 180 s | |
Adjustable Time Delay-Min | 1.8 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Voltage(AC)-Max | 120 V | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |