Part Details for 3-1393136-9 by TE Connectivity
Overview of 3-1393136-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393136-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7896
|
Newark | Cdb-38-30001=Time Delay Rel |Amp Te Connectivity 3-1393136-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$565.6500 / $583.8000 | Buy Now |
DISTI #
2266-3-1393136-9-ND
|
DigiKey | CDB-38-30001=TIME DELAY REL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$310.4800 / $328.7300 | Buy Now |
|
Onlinecomponents.com | CMOS IC Time Delay Relay |
8 In Stock |
|
$509.0000 / $532.0000 | Buy Now |
DISTI #
62991478
|
Verical | Time Delay Relay 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$602.6560 / $639.4231 | Buy Now |
DISTI #
TE Connectivity 3-1393136-9
|
PEI Genesis | RELAY CONTRACTOR | 5 |
|
Buy Now | |
|
Master Electronics | CMOS IC Time Delay Relay |
8 In Stock |
|
$509.0000 / $532.0000 | Buy Now |