Part Details for 3-1393137-2 by TE Connectivity
Overview of 3-1393137-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3-1393137-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2797
|
Newark | Ckb-38-37060=Time Delay Rel |Amp Te Connectivity 3-1393137-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-1393137-2
|
PEI Genesis | Off-Delay Relay, DPDT, Momen | 0 |
|
Buy Now |
Part Details for 3-1393137-2
3-1393137-2 CAD Models
3-1393137-2 Part Data Attributes
|
3-1393137-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393137-2
TE Connectivity
Off-Delay Relay, DPDT, Momentary, 10A (Contact), 30VDC (Contact), 0.6s Adj Min, 60s Adj Max, AC/DC Output, Socket Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 0.6 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Voltage(AC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |