-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 11 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9129
|
Newark | 27E305=Socket, ku,11,pc, nyl, n Rohs Compliant: Yes |Potter&brumfield Te Connectivity 3-1393143-2 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $6.7900 | Buy Now |
DISTI #
3-1393143-2
|
Avnet Americas | Conn Relay Socket SKT 11 POS Solder ST Thru-Hole - Trays (Alt: 3-1393143-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tray | 20175 Factory Stock |
|
$5.5578 / $6.6882 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.0200 | Buy Now |
DISTI #
AMP3-1393143-2
|
Heilind Electronics | 27E305=SOCKET,KU,11,PC,NYL,N | Americas - 0 in Stock |
|
$7.2669 / $7.8259 | Buy Now |
|
Onlinecomponents.com | 27E305=SOCKET,KU,11,PC,NYL,N RoHS: Compliant |
825 In Stock |
|
$5.8400 / $12.6500 | Buy Now |
|
Quest Components | RELAY SOCKET,NYLON,FOR KU SERIES,PCB | 20 |
|
$6.6263 / $13.2525 | Buy Now |
DISTI #
3-1393143-2
|
TTI | Relay Sockets & Hardware 27E305=SOCKET KU 11 PC NYL N pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 184 In Stock |
|
$5.2100 / $9.7800 | Buy Now |
DISTI #
AMP3-1393143-2
|
Interstate Connecting Components | 27E305=SOCKET,KU,11,PC,NYL,N | 0 |
|
$7.2669 / $7.8259 | Buy Now |
DISTI #
TE Connectivity 3-1393143-2
|
PEI Genesis | IC Socket, 11 Contact(s), So | 825 |
|
Buy Now | |
|
Master Electronics | 27E305=SOCKET,KU,11,PC,NYL,N RoHS: Compliant |
825 In Stock |
|
$5.8400 / $12.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393143-2
TE Connectivity
IC Socket, 11 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |