-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 16A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9483
|
Newark | Thermal Ckt Breaker, 1P, 16A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 3-1393250-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3300 / $4.4000 | Buy Now |
DISTI #
3-1393250-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 3-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.3700 | Buy Now |
DISTI #
AMP3-1393250-1
|
Heilind Electronics | W28-XQ1A-16=W28 | Americas - 0 in Stock |
|
$2.9160 / $3.1403 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W28 Series - 16 A - 1 Pole - 32 V - 250 V - Panel. RoHS: Compliant |
920 In Stock 10800 On Order |
|
$1.9200 / $3.3000 | Buy Now |
DISTI #
3-1393250-1
|
TTI | Circuit Breakers W28-XQ1A-16 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 3210 In Stock |
|
$2.6700 | Buy Now |
DISTI #
3-1393250-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 3-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
W28-XQ1A-16
|
TME | Circuit breaker, Urated: 250VAC, 32VDC, 16A, SPST-NC, Poles: 1, MCB Min Qty: 1 | 17 |
|
$3.4600 / $4.2500 | Buy Now |
DISTI #
3-1393250-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 3-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
AMP3-1393250-1
|
Interstate Connecting Components | W28-XQ1A-16=W28 | 0 |
|
$2.9160 / $3.1403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393250-1
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 16A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |