Part Details for 3-1393250-9 by TE Connectivity
Overview of 3-1393250-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for 3-1393250-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2861
|
Newark | Circuit Breakers 6A Push To Reset |Amp Te Connectivity 3-1393250-9 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 2375 |
|
$4.4700 / $4.7600 | Buy Now |
DISTI #
3-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC - Bulk (Alt: 3-1393250-9) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
|
Future Electronics | W28 Series 6 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$2.4300 / $2.7800 | Buy Now |
|
Future Electronics | W28 Series 6 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$2.4300 / $2.7800 | Buy Now |
DISTI #
AMP3-1393250-9
|
Heilind Electronics | 3-1393250-9 | Americas - 6375 in Stock |
|
$2.9160 / $3.1403 | Buy Now |
|
Onlinecomponents.com | W28-XQ1A-6=W28- RoHS: Compliant |
2376 In Stock 2556 On Order |
|
$2.2100 / $3.2000 | Buy Now |
DISTI #
16319538
|
Verical | Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC Min Qty: 22 Package Multiple: 1 | Americas - 2375 |
|
$2.7400 / $2.8600 | Buy Now |
DISTI #
77352784
|
Verical | Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC Min Qty: 9 Package Multiple: 1 | Americas - 23 |
|
$8.5038 | Buy Now |
DISTI #
3-1393250-9
|
TTI | Circuit Breakers W28-XQ1A-6 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$2.2900 / $2.9500 | Buy Now |
DISTI #
3-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC - Bulk (Alt: 3-1393250-9) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
Part Details for 3-1393250-9
3-1393250-9 CAD Models
3-1393250-9 Part Data Attributes
|
3-1393250-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393250-9
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 6A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |