-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 2 Pole(s), 3A, 277VAC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2864
|
Newark | Circuit Breakers W68-X2Q12-3 M6/M7/M9/W6/W7 |Amp Te Connectivity 3-1393253-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$76.6400 / $92.3000 | Buy Now |
DISTI #
2266-3-1393253-6-ND
|
DigiKey | 3-1393253-6 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$83.5900 / $88.5100 | Buy Now |
DISTI #
3-1393253-6
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 3A 277VAC - Trays (Alt: 3-1393253-6) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$68.4400 / $82.3600 | Buy Now |
DISTI #
71210558
|
RS | W68-X2Q12-3=M6/M7/M9/W6/W7 | TE Connectivity 3-1393253-6 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$103.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 48 Weeks Container: Tray | 0Tray |
|
$72.5000 | Buy Now |
DISTI #
AMP3-1393253-6
|
Heilind Electronics | W68-X2Q12-3=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$89.4857 / $96.3693 | Buy Now |
|
Onlinecomponents.com | W68-X2Q12-3=M6/M7/M9/W6/W7 RoHS: Compliant |
288 In Stock |
|
$74.4200 / $86.6200 | Buy Now |
DISTI #
3-1393253-6
|
TTI | Circuit Breakers W68-X2Q12-3 M6/M7/M9/W6/W7 Min Qty: 72 Package Multiple: 12 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$71.1300 / $75.4900 | Buy Now |
DISTI #
313932536-TEC
|
TME | 3-1393253-6 Min Qty: 1 | 27 |
|
$80.1993 / $94.3523 | Buy Now |
DISTI #
AMP3-1393253-6
|
Interstate Connecting Components | W68-X2Q12-3=M6/M7/M9/W6/W7 | 0 |
|
$89.4857 / $96.3693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393253-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393253-6
TE Connectivity
Magnetic Circuit Breaker, 2 Pole(s), 3A, 277VAC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Current | 3 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |