-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 5A, 277VAC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2866
|
Newark | Circuit Breakers W91-X112-5 M6/M7/M9/W6/W7 |Amp Te Connectivity 3-1393254-0 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$25.1500 | Buy Now |
DISTI #
3-1393254-0
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 277VAC - Trays (Alt: 3-1393254-0) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$18.2310 / $21.9390 | Buy Now |
DISTI #
71210561
|
RS | W91-X112-5=M6/M7/M9/W6/W7 | TE Connectivity 3-1393254-0 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5400 / $27.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$19.3200 | Buy Now |
DISTI #
AMP3-1393254-0
|
Heilind Electronics | W91-X112-5=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$23.8371 / $25.6708 | Buy Now |
|
Onlinecomponents.com | W91-X112-5=M6/M7/M9/W6/W7 RoHS: Compliant |
12 Partner Stock 288 On Order |
|
$21.2100 / $32.9800 | Buy Now |
DISTI #
77684964
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$24.0900 | Buy Now |
DISTI #
3-1393254-0
|
TTI | Circuit Breakers W91-X112-5 M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 144 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$21.6200 / $22.4800 | Buy Now |
DISTI #
3-1393254-0
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 277VAC - Trays (Alt: 3-1393254-0) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$18.2310 / $21.9390 | Buy Now |
DISTI #
3-1393254-0
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 277VAC - Trays (Alt: 3-1393254-0) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$18.2310 / $21.9390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393254-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393254-0
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 5A, 277VAC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |
This table gives cross-reference parts and alternative options found for 3-1393254-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393254-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IELR1-1-61-5.00-91-V | Magnetic Circuit Breaker, | Sensata Circuit Breakers | 3-1393254-0 vs IELR1-1-61-5.00-91-V |
AM1-B0-24-450-101-C | Magnetic Circuit Breaker, 1 Pole(s), 5A, 277VAC, Panel Mount, | Carling Technologies | 3-1393254-0 vs AM1-B0-24-450-101-C |