-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 1 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5590
|
Newark | Relay Sockets&hardware Wiring Harness Style Conn |Amp Te Connectivity 3-1393310-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3305 |
|
$1.4000 | Buy Now |
DISTI #
2266-3-1393310-7-ND
|
DigiKey | VCF4-1001=CONNECTOR HOUSING Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3305 In Stock |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
3-1393310-7
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 3-1393310-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0774 / $1.2164 | Buy Now |
|
Future Electronics | "VCF4-1001=CONNECTOR,HOUSING" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.0500 / $1.1500 | Buy Now |
DISTI #
AMP3-1393310-7
|
Heilind Electronics | VCF4-1001=CONNECTOR,HOUSING | Americas - 23052 in Stock22500 On Order |
|
$0.5991 / $0.7574 | Buy Now |
|
Onlinecomponents.com | Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins - VCF Series. RoHS: Compliant |
10325 In Stock |
|
$0.7000 / $1.0450 | Buy Now |
DISTI #
62988746
|
Verical | Relay Sockets Plug In Socket RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 7000 |
|
$1.0049 / $1.3907 | Buy Now |
DISTI #
16319542
|
Verical | Relay Sockets Plug In Socket RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3200 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
69709471
|
Verical | Relay Sockets Plug In Socket RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$1.1800 / $1.2700 | Buy Now |
|
Quest Components | 82 |
|
$1.1983 / $2.3965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393310-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393310-7
TE Connectivity
IC Socket, 1 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 1 | |
Termination Type | SOLDER |