Part Details for 3-1393531-3 by TE Connectivity
Overview of 3-1393531-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-1393531-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7426
|
Newark | Wtb Conn, Rcpt, 26Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-1393531-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
3-1393531-3
|
Avnet Americas | Conn IDC Connector SKT 26 POS IDT ST Cable Mount - Bulk (Alt: 3-1393531-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-1393531-3
|
Mouser Electronics | Headers & Wire Housings V23535A3280C341= BKMOD422 FEDER RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
DISTI #
3-1393531-3
|
Avnet Americas | Conn IDC Connector SKT 26 POS IDT ST Cable Mount - Bulk (Alt: 3-1393531-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393531-3
|
Avnet Americas | Conn IDC Connector SKT 26 POS IDT ST Cable Mount - Bulk (Alt: 3-1393531-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2576 |
|
RFQ | |
DISTI #
3-1393531-3
|
Avnet Abacus | Conn IDC Connector SKT 26 POS IDT ST Cable Mount (Alt: 3-1393531-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 740 |
|
Buy Now | |
DISTI #
3-1393531-3
|
Avnet Abacus | Conn IDC Connector SKT 26 POS IDT ST Cable Mount (Alt: 3-1393531-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
DISTI #
53F3025
|
Bürklin Elektronik | Socket header, 26 pole, pitch 2.54 mm, angled, gray, 3-1393531-3 Min Qty: 1 | 627 |
|
$3.5382 | Buy Now |
DISTI #
3398449
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8706 / $7.1924 | Buy Now |
Part Details for 3-1393531-3
3-1393531-3 CAD Models
3-1393531-3 Part Data Attributes
|
3-1393531-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393531-3
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |