Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
WITH DIODE AND ELECTROSTATIC SHIELD
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (AC) Max Rating R Load
|
|
|
|
|
|
|
|
|
Contact (DC) Max Rating R Load
|
|
|
|
|
|
|
|
|
Contact/Output Supply Type
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
DRY REED RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 0.25A (CONTACT), 175VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
VS
-