Part Details for 3-140-175 by Schurter Electronic Components
Overview of 3-140-175 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-140-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5946
|
Newark | Smd Fuse, Fast Acting, 90A, 50Vdc, Fuse Current:90A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:50Vdc, Fuse Case Style:8.4Mm X 9.4Mm, Product Range:Uhs Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schurter 3-140-175 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.5630 | Buy Now |
DISTI #
486-3-140-175-ND
|
DigiKey | UHS FUSE F, 90A Min Qty: 1 Lead time: 38 Weeks Container: Bag |
500 In Stock |
|
$0.3624 / $0.8900 | Buy Now |
DISTI #
3-140-175
|
Avnet Americas | UHS Fuse F, 90A - Boxed Product (Development Kits) (Alt: 3-140-175) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$0.3367 / $0.3948 | Buy Now |
DISTI #
693-3-140-175
|
Mouser Electronics | Surface Mount Fuses UHS High Current SMD Fuse, Quick-Acting F, Rated Current 90A at 50 VDC, Breaking Capacity up to 2000 A, Sold per each Piece RoHS: Compliant | 280 |
|
$0.3450 / $0.6700 | Buy Now |
DISTI #
74980981
|
RS | Fuse, Fast-Acting, SMD, High-Current, 32V DC, 90A, UHS Series | Schurter 3-140-175 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 | RFQ |
|
Future Electronics | UHS Series Fast Acting 90A 50 VDC 8.4 x 9.4 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4000 / $0.4650 | Buy Now |
|
Onlinecomponents.com | UHS High Current SMD Fuse - Quick-Acting F - Rated Current 90A at 50 VDC - Breaking Capacity up to 2000 A - Tape&Reel | 0 |
|
$0.3670 / $0.5435 | Buy Now |
DISTI #
3-140-175
|
Avnet Americas | UHS Fuse F, 90A - Boxed Product (Development Kits) (Alt: 3-140-175) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$0.3367 / $0.3948 | Buy Now |
DISTI #
3-140-175
|
TME | Fuse: fuse, quick blow, 90A, 50VDC, SMD, ceramic, 8.4x4.7mm, copper Min Qty: 100 | 0 |
|
$0.4490 | RFQ |
|
Master Electronics | UHS High Current SMD Fuse - Quick-Acting F - Rated Current 90A at 50 VDC - Breaking Capacity up to 2000 A - Tape&Reel | 0 |
|
$0.3670 / $0.5435 | Buy Now |
Part Details for 3-140-175
3-140-175 CAD Models
3-140-175 Part Data Attributes:
|
3-140-175
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-140-175
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 90A, 50VDC, 600A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 8.4 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 9.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2300 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 600 A | |
Rated Current | 90 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |