-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7176
|
Newark | Safety Relay, 4Pst, Momentary, 0.033A (Coil) |Amp Te Connectivity 3-1415055-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3410 |
|
$21.3400 / $24.8200 | Buy Now |
DISTI #
2266-3-1415055-1-ND
|
DigiKey | Safety Relay, 4PST, Momentary, 0 Min Qty: 10 Container: Tube MARKETPLACE PRODUCT |
3410 In Stock |
|
$18.7100 / $20.2100 | Buy Now |
DISTI #
3-1415055-1
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 24VDC 720Ohm Through Hole - Bulk (Alt: 3-1415055-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 429 |
|
$14.4065 | Buy Now |
DISTI #
24M7822
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 24VDC 720Ohm Through Hole - Bulk (Alt: 24M7822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$18.1500 / $23.4600 | Buy Now |
|
Future Electronics | SR4 D/M Series 24 V 8 A PC Pin PCB Mount Force Guided Contact Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 250Tube |
|
$14.8300 / $15.2000 | Buy Now |
DISTI #
AMP3-1415055-1
|
Heilind Electronics | SR4D4024 | Americas - 172 in Stock |
|
$20.4274 / $21.9988 | Buy Now |
DISTI #
79933464
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 11641 |
|
$11.0821 / $11.5367 | Buy Now |
DISTI #
65672715
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Min Qty: 10 Package Multiple: 10 | Americas - 3410 |
|
$17.5400 / $18.9500 | Buy Now |
DISTI #
77358129
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Min Qty: 3 Package Multiple: 1 | Americas - 1395 |
|
$17.7867 / $27.0580 | Buy Now |
DISTI #
77305906
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Min Qty: 10 Package Multiple: 10 | Americas - 1350 |
|
$15.0694 / $19.4242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415055-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 40mm x 13mm x 16.5mm | |
Reference Standard | EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |