There are no models available for this part yet.
Overview of 3-1423165-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1423165-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7956
|
Newark | 7024Aat=Rly, std, off,4P,120V,1S, t |Amp Te Connectivity 3-1423165-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,052.0100 / $1,060.8100 | Buy Now | |
DISTI #
3-1423165-0
|
Avnet Americas | 7024AAT=RLY,STD,OFF,4P,120V,1S,T - Bulk (Alt: 3-1423165-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$856.3142 / $1,030.4799 | Buy Now | |
DISTI #
571-3-1423165-0
|
Mouser Electronics | Time Delay & Timing Relays 7024AAT=RLY,STD,OFF 4P,120V,1S,T | 0 |
|
$1,037.2900 | Order Now | |
DISTI #
AMP3-1423165-0
|
Heilind Electronics | 7024AAT=RLY,STD,OFF,4P,120V,1S | Americas - 0 in Stock |
|
$761.9670 / $1,088.5350 | Buy Now | |
Onlinecomponents.com | 7024AAT=RLY,STD,OFF,4P,120V,1S,T | 0 |
|
$844.5200 / $1,542.0900 | Buy Now | ||
DISTI #
AMP3-1423165-0
|
Interstate Connecting Components | 7024AAT=RLY,STD,OFF,4P,120V,1S | 0 |
|
$761.9670 / $1,088.5350 | Buy Now | |
DISTI #
000000000003837602
|
Sager | Time Delay & Timing Relays 7024AAT=RLY,STD,OFF 4P,120V,1S,T Min Qty: 1 | 0 |
|
$820.1900 / $1,058.3000 | Buy Now | |
DISTI #
3-1423165-0
|
Avnet Abacus | (Alt: 3-1423165-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 7024AAT=RLY,STD,OFF,4P,120V,1S,T | 0 |
|
$844.5200 / $1,542.0900 | Buy Now |
CAD Models for 3-1423165-0 by TE Connectivity
Part Data Attributes for 3-1423165-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(AC)-Max
|
120 V
|
Coil/Input Supply Type
|
AC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 65.3 X 71.9
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|