Part Details for 3-1423165-1 by TE Connectivity
Overview of 3-1423165-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3-1423165-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1423165-1-ND
|
DigiKey | RELAY TIME DELAY Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1423165-1
|
Avnet Americas | 7024JCT=RLY,STD,OFF,4P,208V,15S,T - Bulk (Alt: 3-1423165-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71994314
|
RS | Relay, 7024Jct=Std, Off, 4P, 208V, 15S, T | TE Connectivity 3-1423165-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$749.0800 | RFQ |
|
Onlinecomponents.com | 7024JCT=RLY,STD,OFF,4P,208V,15S,T | 0 |
|
$575.4000 / $803.4700 | Buy Now |
DISTI #
3-1423165-1
|
Avnet Americas | 7024JCT=RLY,STD,OFF,4P,208V,15S,T - Bulk (Alt: 3-1423165-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1423165-1
|
Avnet Americas | 7024JCT=RLY,STD,OFF,4P,208V,15S,T - Bulk (Alt: 3-1423165-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004956073
|
Sager | Time Delay & Timing Relays 7024JCT=RLY,STD,OFF 4P,208V,15S,T | 0 |
|
Buy Now | |
|
Master Electronics | 7024JCT=RLY,STD,OFF,4P,208V,15S,T | 0 |
|
$575.4000 / $803.4700 | Buy Now |
Part Details for 3-1423165-1
3-1423165-1 CAD Models
3-1423165-1 Part Data Attributes
|
3-1423165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1423165-1
TE Connectivity
7024JCT=RLY,STD,OFF,4P,208V,15S,T
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 208 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |