Part Details for 3-1437024-0 by TE Connectivity
Overview of 3-1437024-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437024-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7958
|
Newark | Conn Idc Connector Skt 26 Pos 254Mm |Amp Te Connectivity 3-1437024-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
48 Partner Stock |
|
$2.4400 / $3.3600 | Buy Now |
DISTI #
314370240-TEC
|
TME | 3-1437024-0 Min Qty: 15 | 48 |
|
$2.8900 / $2.8903 | Buy Now |
DISTI #
3-1437024-0
|
Avnet Abacus | (Alt: 3-1437024-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102393869
|
Chip1Stop | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount | 48 |
|
$2.8000 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
48 Partner Stock |
|
$2.4400 / $3.3600 | Buy Now |
Part Details for 3-1437024-0
3-1437024-0 CAD Models
3-1437024-0 Part Data Attributes
|
3-1437024-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437024-0
TE Connectivity
CONN RECEPT 26POS W/STRAN RELIEF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.557 inch | |
Body Length | 1.477 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |