There are no models available for this part yet.
Overview of 3-1437045-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1437045-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-3-1437045-2-ND
|
DigiKey | IDC LOW PRO HDR 26P VERT BLUE Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3718 In Stock |
|
$2.9100 / $3.5200 | Buy Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 160 |
|
$4.0376 / $6.5475 | Buy Now | ||
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 80 |
|
$4.0376 / $6.5475 | Buy Now | ||
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 6 |
|
$3.2738 / $6.5475 | Buy Now | ||
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 6 |
|
$3.2738 / $6.5475 | Buy Now | ||
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 5 |
|
$4.8015 / $6.5475 | Buy Now | ||
DISTI #
314370452-TEC
|
TME | 3-1437045-2 Min Qty: 11 | 3718 |
|
$3.1879 / $3.8590 | Buy Now | |
Chip 1 Exchange | INSTOCK | 4833 |
|
RFQ |
CAD Models for 3-1437045-2 by TE Connectivity
Part Data Attributes for 3-1437045-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE, SOLDERED DIRECTLY TO THE BOARD
|
Body Breadth
|
0.35 inch
|
Body Depth
|
0.363 inch
|
Body Length
|
1.6 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.102 inch
|
Termination Type
|
IDC
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|