There are no models available for this part yet.
Overview of 3-1437061-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1437061-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
245 In Stock |
|
$0 | Buy Now | ||
Quest Components | 40 |
|
$4.6400 / $6.9600 | Buy Now | |||
DISTI #
3-1437061-1
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: 3-1437061-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
CAD Models for 3-1437061-1 by TE Connectivity
Part Data Attributes for 3-1437061-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
IDC/SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 3-1437061-1
This table gives cross-reference parts and alternative options found for 3-1437061-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437061-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65863-175 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-1437061-1 vs 65863-175 |
MA-322-CP | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Analog Systems (SH) Co Ltd | 3-1437061-1 vs MA-322-CP |
6-917981-6 | 16 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG | TE Connectivity | 3-1437061-1 vs 6-917981-6 |
1565476-2 | 025 16POS CAP ASSY V TIN | TE Connectivity | 3-1437061-1 vs 1565476-2 |
151216-7422-TY | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | 3M Interconnect | 3-1437061-1 vs 151216-7422-TY |
69978-008 | Board Connector, 16 Contact(s), 2 Row(s), Male | Amphenol FCi | 3-1437061-1 vs 69978-008 |
40320-1601 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight | Molex | 3-1437061-1 vs 40320-1601 |
AD843SE | IC OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 3-1437061-1 vs AD843SE |
2-1761713-6 | IDC LOW PRO HDR 16P VERT SHT L | TE Connectivity | 3-1437061-1 vs 2-1761713-6 |
151216-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | 3-1437061-1 vs 151216-7422-TY |