Part Details for 3-1437064-9 by TE Connectivity
Overview of 3-1437064-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-1437064-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1437064-9-ND
|
DigiKey | IDC LOW PRO HDR 34P VERT SHT L Min Qty: 10 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
255 In Stock |
|
$9.2700 / $10.0200 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Automotive | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TE Connectivity 3-1437064-9
|
PEI Genesis | Board Connector, 34 Contact( | 255 |
|
Buy Now | |
DISTI #
3-1437064-9
|
Avnet Abacus | Connector Ejector Header 34 Position 2.54mm IDT Straight Through Hole (Alt: 3-1437064-9) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1437064-9
3-1437064-9 CAD Models
3-1437064-9 Part Data Attributes:
|
3-1437064-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437064-9
TE Connectivity
CONNECTOR, 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH, LATCHED, LOW PROFILE, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |