Part Details for 3-1437144-5 by TE Connectivity
Overview of 3-1437144-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437144-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 17Conductors 2.54mm 24AWG Copper 2A 300VAC RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
DISTI #
FSN23A-17
|
TME | Connector: jumper cable, Cable ph: 2.54mm, L: 76.2mm, straight Min Qty: 1 | 0 |
|
$1.9400 / $3.5500 | RFQ |