There are no models available for this part yet.
Overview of 3-1437219-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1437219-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1437219-9
|
Avnet Americas | FFC Jumper Cable 6Conductors 24AWG 0.019m Copper 300VAC 3A (Alt: 3-1437219-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | ||
DISTI #
571-3-1437219-9
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-2.75A-6 RoHS: Compliant | 0 |
|
$0.9040 / $0.9080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.7250 | Buy Now | ||
DISTI #
AMP3-1437219-9
|
Heilind Electronics | FSK-2.75A-6 | Americas - 0 in Stock |
|
$0.7546 / $0.9337 | Buy Now | |
Onlinecomponents.com | FLEXSTRIP PIN CONFIGURATIONS, GENERIC RoHS: Compliant | 0 |
|
$0.8450 / $1.2320 | Buy Now | ||
DISTI #
AMP3-1437219-9
|
Interstate Connecting Components | FSK-2.75A-6 | 0 |
|
$0.7546 / $0.9337 | Buy Now | |
Master Electronics | FLEXSTRIP PIN CONFIGURATIONS, GENERIC RoHS: Compliant | 0 |
|
$0.8450 / $1.2320 | Buy Now |
CAD Models for 3-1437219-9 by TE Connectivity
Part Data Attributes for 3-1437219-9 by TE Connectivity
3-1437219-9
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-1437219-9TE ConnectivityVS
-