Part Details for 3-1437504-1 by TE Connectivity
Overview of 3-1437504-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-1437504-1
3-1437504-1 CAD Models
3-1437504-1 Part Data Attributes
|
3-1437504-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437504-1
TE Connectivity
TO-3, TRANSISTOR SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-3 | |
Housing Material | DIALLYL PHTHALATE | |
Number of Contacts | 3 |