-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, TO-3, 3 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7200
|
Newark | 8080-1G14=Transistor Socket As |Amp Te Connectivity 3-1437504-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-3-1437504-2-ND
|
DigiKey | 3-1437504-2 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
580 In Stock |
|
$8.7000 / $12.2900 | Buy Now |
DISTI #
73775630
|
RS | 8080-1G14=TRANSISTOR SOCKET AS, Transistor Sockets | TE Connectivity 3-1437504-2 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6750 | RFQ |
DISTI #
AMP3-1437504-2
|
Heilind Electronics | 8080-1G14=TRANSISTOR SOCKET AS | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8080-1G14=TRANSISTOR SOCKET AS |
1369 In Stock |
|
$11.8600 / $18.3800 | Buy Now |
DISTI #
3-1437504-2
|
TTI | IC & Component Sockets 3 TERM 1 SLDR LUG Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP3-1437504-2
|
Interstate Connecting Components | 8080-1G14=TRANSISTOR SOCKET AS | 1 |
|
Buy Now | |
|
Master Electronics | 8080-1G14=TRANSISTOR SOCKET AS |
1369 In Stock |
|
$11.8600 / $18.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437504-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437504-2
TE Connectivity
IC Socket, TO-3, 3 Contact(s), Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.73 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.57 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Dielectric Withstanding Voltage | 2121VAC V | |
Housing Material | PHENOLIC | |
Mounting Style | STRAIGHT | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1437504-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437504-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8080-1G14 | IC Socket, TO-3, 3 Contact(s), Solder | TE Connectivity | 3-1437504-2 vs 8080-1G14 |