-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, TO-3, 3 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7973
|
Newark | 8080-1G15=Transistor Socket As |Amp Te Connectivity 3-1437504-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 561 |
|
$12.3300 / $18.3600 | Buy Now |
DISTI #
3-1437504-3
|
Avnet Americas | Conn TR Socket SKT 3 POS Solder ST Panel Mount - Bulk (Alt: 3-1437504-3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
73775631
|
RS | 8080-1G15=TRANSISTOR SOCKET AS, Transistor Sockets | TE Connectivity 3-1437504-3 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9270 | RFQ |
|
Onlinecomponents.com | 8080-1G15=TRANSISTOR SOCKET AS |
561 Partner Stock |
|
$7.9600 / $13.7800 | Buy Now |
DISTI #
26291415
|
Verical | Conn Transistor Socket SKT 3 POS Solder ST Panel Mount RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 561 |
|
$7.7600 / $10.9800 | Buy Now |
|
Master Electronics | 8080-1G15=TRANSISTOR SOCKET AS |
561 Partner Stock |
|
$7.9600 / $13.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437504-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437504-3
TE Connectivity
IC Socket, TO-3, 3 Contact(s), Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.73 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.57 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Dielectric Withstanding Voltage | 2121VAC V | |
Housing Material | PHENOLIC | |
Mounting Style | STRAIGHT | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |