Part Details for 3-1437514-8 by TE Connectivity
Overview of 3-1437514-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437514-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437514-8
|
Avnet Abacus | Conn DIP Socket SKT 8 POS 2.54mm ST Thru-Hole Reel (Alt: 3-1437514-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1437514-8
3-1437514-8 CAD Models
3-1437514-8 Part Data Attributes
|
3-1437514-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437514-8
TE Connectivity
DIP8, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Number of Contacts | 8 |