-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437565-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.568N Thru-Hole Loose Piece - Bulk (Alt: 3-1437565-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.4122 / $0.4654 | Buy Now |
|
Future Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.568N RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.4150 | Buy Now |
|
Future Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.568N RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.4150 | Buy Now |
DISTI #
AMP3-1437565-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | FSM2RA2J RoHS: Compliant | 0 |
|
$0.4127 / $0.8644 | Buy Now |
DISTI #
AMP3-1437565-1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3-1437565-1
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.568N Thru-Hole Loose Piece (Alt: 3-1437565-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FSM2RA2J RoHS: Compliant | 0 |
|
$0.4127 / $0.8644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437565-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437565-1
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.152 inch | |
Actuator Material | POLYACETAL RESIN | |
Actuator Travel | 0.254 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 22.606 mm | |
Body Color | BLACK | |
Body Height | 10.541 mm | |
Body Length or Diameter | 8.4074 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |