-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437567-3
|
Avnet Americas | Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.5045 / $15.0477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$13.2500 | Buy Now |
DISTI #
AMP3-1437567-3
|
Heilind Electronics | MPA206R=SW P/B MOM DPDT | Americas - 0 in Stock |
|
$13.5569 / $15.8165 | Buy Now |
|
Onlinecomponents.com | MPA206R=SW P/B MOM DPDT RoHS: Compliant |
365 In Stock |
|
$11.8900 / $19.4200 | Buy Now |
DISTI #
3-1437567-3
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 61 In Stock |
|
$12.2500 / $17.9700 | Buy Now |
DISTI #
3-1437567-3
|
Avnet Americas | Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.5045 / $15.0477 | Buy Now |
DISTI #
3-1437567-3
|
Avnet Americas | Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.5045 / $15.0477 | Buy Now |
DISTI #
3-1437567-3
|
Avnet Abacus | Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece (Alt: 3-1437567-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1437567-3
|
Avnet Abacus | Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece (Alt: 3-1437567-3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPA206R=SW P/B MOM DPDT RoHS: Compliant |
365 In Stock |
|
$11.8900 / $19.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437567-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437567-3
TE Connectivity
Pushbutton Switch, DPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.55 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Type | PLUNGER | |
Body Breadth | 13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.28 inch | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |