Part Details for 3-1437567-8 by TE Connectivity
Overview of 3-1437567-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1437567-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2966
|
Newark | Mpa406R=Sw P/B Mom 4Pdt |Amp Te Connectivity 3-1437567-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$32.8000 / $42.6200 | Buy Now |
DISTI #
3-1437567-8
|
Avnet Americas | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP3-1437567-8
|
Heilind Electronics | MPA406R=SW P/B MOM 4PDT | Americas - 18 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MPA406R=SW P/B MOM 4PDT RoHS: Compliant |
427 In Stock |
|
$21.6600 / $32.5900 | Buy Now |
DISTI #
AMP3-1437567-8
|
Interstate Connecting Components | MPA406R=SW P/B MOM 4PDT | 6 |
|
Buy Now | |
|
Master Electronics | MPA406R=SW P/B MOM 4PDT RoHS: Compliant |
427 In Stock |
|
$21.6600 / $32.5900 | Buy Now |
Part Details for 3-1437567-8
3-1437567-8 CAD Models
3-1437567-8 Part Data Attributes:
|
3-1437567-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437567-8
TE Connectivity
Pushbutton Switch, 4PDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Actuator Color | NATURAL | |
Actuator Length | 0.48 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Type | PLUNGER | |
Body Breadth | 13.03 mm | |
Body Height | 14.2 mm | |
Body Length or Diameter | 22.63 mm | |
Bushing Length | 0.28 inch | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |