Part Details for 3-1437569-4 by TE Connectivity
Overview of 3-1437569-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437569-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7988
|
Newark | 164Tl11=Rect Illum Pb Mom Ino |Amp Te Connectivity 3-1437569-4 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 539 |
|
$46.6200 / $60.5800 | Buy Now |
DISTI #
3-1437569-4
|
Avnet Americas | Switch Push Button N.O./N.C. Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 3-1437569-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 164TL11=RECT ILLUM PB MOM INO RoHS: Compliant |
662 In Stock |
|
$38.8700 / $63.9000 | Buy Now |
DISTI #
3-1437569-4
|
TTI | Pushbutton Switches 164TL11 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | 164TL11=RECT ILLUM PB MOM INO RoHS: Compliant |
662 In Stock |
|
$38.8700 / $63.9000 | Buy Now |
Part Details for 3-1437569-4
3-1437569-4 CAD Models
3-1437569-4 Part Data Attributes:
|
3-1437569-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437569-4
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 5A, 24VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.01 mm | |
Body Height | 42.49 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |