Part Details for 3-1437569-6 by TE Connectivity
Overview of 3-1437569-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437569-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437569-6
|
Avnet Americas | Switch Push Button N.O./N.C. Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 3-1437569-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 164TL33=RECT ILLUM MOM PB W/3 RoHS: Compliant |
48 In Stock |
|
$0 | Buy Now |
DISTI #
3-1437569-6
|
Avnet Abacus | (Alt: 3-1437569-6) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1437569-6
3-1437569-6 CAD Models
3-1437569-6 Part Data Attributes:
|
3-1437569-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437569-6
TE Connectivity
Pushbutton Switch, 3PST, Momentary, 5A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.01 mm | |
Body Height | 42.49 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |