Part Details for 3-1437573-0 by TE Connectivity
Overview of 3-1437573-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437573-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437573-0
|
Avnet Americas | Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 3-1437573-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TSPD11FGVRA0=60377, 40287 | 0 |
|
$12.2200 / $25.4600 | Buy Now |
|
Master Electronics | TSPD11FGVRA0=60377, 40287 | 0 |
|
$12.2200 / $25.4600 | Buy Now |
Part Details for 3-1437573-0
3-1437573-0 CAD Models
3-1437573-0 Part Data Attributes:
|
3-1437573-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437573-0
TE Connectivity
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG | |
Body Breadth | 4.95 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Diameter | 0.18 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 3-1437573-0
This table gives cross-reference parts and alternative options found for 3-1437573-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437573-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437573-5 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | 3-1437573-0 vs 3-1437573-5 |
TPB11FGVRA004 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 3-1437573-0 vs TPB11FGVRA004 |
TSPD11FGPCV0 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | 3-1437573-0 vs TSPD11FGPCV0 |