Part Details for 3-1437573-2 by TE Connectivity
Overview of 3-1437573-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437573-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437573-2
|
Avnet Americas | Switch Push Button OFF (ON) SPST Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 3-1437573-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TSPDF11CGRA0=BUTTON 60377, 40 | 0 |
|
$6.5500 / $17.9500 | Buy Now |
|
Master Electronics | TSPDF11CGRA0=BUTTON 60377, 40 | 0 |
|
$6.5500 / $17.9500 | Buy Now |