-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2985
|
Newark | Barrier Terminal Blocks 10 Pos Vert Single |Amp Te Connectivity 3-1437653-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6250 |
|
$3.9700 / $5.0800 | Buy Now |
DISTI #
A135983-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
373 In Stock |
|
$2.9723 / $5.2400 | Buy Now |
DISTI #
3-1437653-8
|
Avnet Americas | Conn Terminal Block 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 3-1437653-8) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.7903 / $3.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.6100 | Buy Now |
DISTI #
AMP3-1437653-8
|
Heilind Electronics | 6PCV-10-1193=6PCV SPECIAL | Americas - 0 in Stock |
|
$3.2566 | Buy Now |
|
Onlinecomponents.com | 6PCV-10-1193=6PCV SPECIAL RoHS: Compliant |
6250 Partner Stock |
|
$2.8100 / $8.7500 | Buy Now |
DISTI #
AMP3-1437653-8
|
Interstate Connecting Components | 6PCV-10-1193=6PCV SPECIAL | 0 |
|
$3.2566 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8125 |
|
RFQ | |
DISTI #
3-1437653-8
|
Avnet Abacus | Conn Terminal Block 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 3-1437653-8) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101595752
|
Chip1Stop | Conn Terminal Block 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | 6250 |
|
$2.5900 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437653-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437653-8
TE Connectivity
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3-1437653-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437653-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75710-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 75710-56 |
72410-45-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 72410-45-56 |
6-1546158-1 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 3-1437653-8 vs 6-1546158-1 |
72410-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 72410-49 |
1546686-1 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 3-1437653-8 vs 1546686-1 |
72410-59 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 72410-59 |
72410-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 72410-50 |
72410-58 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 72410-58 |
1-1546821-0 | (1-1546821-0) 6DBL-10-007=6 SERIES ASSY | TE Connectivity | 3-1437653-8 vs 1-1546821-0 |
72R110-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1437653-8 vs 72R110-56 |