There are no models available for this part yet.
Overview of 3-144-635 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-144-635 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK6876
|
Newark | Conn, Iec C14 Inlet, 10A/250Vac, Snap-In, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:6100-4 Series Rohs Compliant: Yes |Schurter 3-144-635 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.1500 / $1.8500 | Buy Now | |
DISTI #
486-3-144-635-ND
|
DigiKey | 6100-4 CONNECTOR INLET 10A C14 Min Qty: 1 Lead time: 6 Weeks Container: Box |
82 In Stock |
|
$0.9290 / $1.7900 | Buy Now | |
DISTI #
3-144-635
|
Avnet Americas | 6100-4 CONNECTOR INLET 10A C14 - Boxed Product (Development Kits) (Alt: 3-144-635) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$0.8015 / $0.9399 | Buy Now | |
DISTI #
693-3-144-635
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet, UL 15A/250VAC, Snap-in Mounting, Quick Connect Terminals 4.8 x 0.8 mm, IP30, 1.5 mm Panel Thickness RoHS: Compliant | 132 |
|
$0.9440 / $1.7700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.8760 | Buy Now | ||
Onlinecomponents.com | 6100-4 Connector Inlet 10A C14 RoHS: Compliant | 0 |
|
$0.8610 / $1.2940 | Buy Now | ||
DISTI #
3-144-635
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 100 |
|
$0.8100 / $1.7000 | Buy Now | |
DISTI #
000000000007167886
|
Sager | AC Power Entry Modules Appliance Inlet, UL 15A/250VAC, Snap-in Mounting, Quick Connect Terminals 4.8 x 0.8 mm, IP30, 1.5 mm Panel Thickness Min Qty: 100 | 0 |
|
$0.8317 / $1.0100 | Buy Now | |
Master Electronics | 6100-4 Connector Inlet 10A C14 RoHS: Compliant | 0 |
|
$0.8610 / $1.2940 | Buy Now |