Part Details for 3-144-637 by Schurter Electronic Components
Overview of 3-144-637 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-144-637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6878
|
Newark | Conn, Iec C14 Inlet, 10A/250Vac, Snap-In, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:6100-4 Series Rohs Compliant: Yes |Schurter 3-144-637 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.1500 / $1.8500 | Buy Now |
DISTI #
486-3-144-637-ND
|
DigiKey | 6100-4 CONNECTOR INLET 10A C14 Min Qty: 1 Lead time: 21 Weeks Container: Box |
88 In Stock |
|
$0.9290 / $1.7900 | Buy Now |
DISTI #
3-144-637
|
Avnet Americas | 6100-4 CONNECTOR INLET 10A C14 - Boxed Product (Development Kits) (Alt: 3-144-637) Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$0.8015 / $0.9399 | Buy Now |
DISTI #
693-3-144-637
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet, UL 15A/250VAC, Snap-in Mounting, Quick Connect Terminals 6.3 x 0.8 mm, IP30, 1.5 mm Panel Thickness RoHS: Compliant | 175 |
|
$0.9440 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$0.8760 | Buy Now |
|
Onlinecomponents.com | 6100-4 Connector Inlet 10A C14 | 0 |
|
$0.8610 / $1.2940 | Buy Now |
DISTI #
3-144-637
|
Avnet Americas | 6100-4 CONNECTOR INLET 10A C14 - Boxed Product (Development Kits) (Alt: 3-144-637) Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$0.8015 / $0.9399 | Buy Now |
DISTI #
3-144-637
|
Avnet Abacus | 6100-4 CONNECTOR INLET 10A C14 (Alt: 3-144-637) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41F1077
|
Bürklin Elektronik | Panel plug C14, 3 pole, snap-in, plug-in connector 6.3 x 0.8, black, 3-144-637 Min Qty: 1 | 100 |
|
$0.8499 | Buy Now |
DISTI #
4245960
|
element14 Asia-Pacific | CONN, IEC C14 INLET, 10A/250VAC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$0.9817 / $1.5279 | Buy Now |