-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1445087-1) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9527
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 3-1445087-1 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.8800 | Buy Now |
DISTI #
36AC2997
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 3-1445087-1 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
3-1445087-1-ND
|
DigiKey | CONN HEADER SMD 11POS 3MM Min Qty: 420 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8892 | Buy Now |
DISTI #
3-1445087-1
|
Avnet Americas | Conn Power HDR 11 POS 3mm Solder ST SMD 11 Terminal 1 Port - Tape and Reel (Alt: 3-1445087-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Reel | 0 |
|
$1.9453 | Buy Now |
DISTI #
571-3-1445087-1
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 420 |
|
$2.3700 / $4.1700 | Buy Now |
DISTI #
AMP3-1445087-1
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 0 in Stock |
|
$2.4317 / $2.5054 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 0 |
|
$2.2700 / $3.3100 | Buy Now |
DISTI #
25803278
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 3mm Solder ST SMD Tape RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1635 | Americas - 20 |
|
$0.7213 | Buy Now |
DISTI #
AMP3-1445087-1
|
Interstate Connecting Components | MICRO MNL HDR ASSY S/ROW AU LF | 0 |
|
$2.4317 / $2.5054 | Buy Now |
DISTI #
3-1445087-1
|
Avnet Asia | Conn Power HDR 11 POS 3mm Solder ST SMD 11 Terminal 1 Port (Alt: 3-1445087-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 7 Weeks, 6 Days | 0 |
|
$2.0669 / $2.3289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1445087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1445087-1
TE Connectivity
(3-1445087-1) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1-1445022-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |