-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 11 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9544
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 3-1445093-1 Min Qty: 784 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
3-1445093-1
|
Avnet Americas | Conn Power HDR 11 POS 3mm Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: 3-1445093-1) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
DISTI #
3-1445093-1
|
Avnet Americas | Conn Power HDR 11 POS 3mm Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: 3-1445093-1) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1445093-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1445093-1
TE Connectivity
Combination Line Connector, 11 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 1-1445022-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |