-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1445100-0) MICRO MNL HDR ASSY S/ROW LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9563
|
Newark | Micro Mnl Hdr Assy S/Row Lf |Amp Te Connectivity 3-1445100-0 RoHS: Not Compliant Min Qty: 5160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
A142100CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
298 In Stock |
|
$1.7312 / $3.2400 | Buy Now |
DISTI #
3-1445100-0
|
Avnet Americas | Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port - Tape and Reel (Alt: 3-1445100-0) RoHS: Compliant Min Qty: 5160 Package Multiple: 430 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6307 | Buy Now |
DISTI #
571-3-1445100-0
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY S/ROW LF RoHS: Compliant | 231 |
|
$1.8800 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5160 Package Multiple: 430 Lead time: 14 Weeks | 0 |
|
$1.6300 | Buy Now |
DISTI #
AMP3-1445100-0
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW | Americas - 0 in Stock |
|
$2.0367 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW LF RoHS: Compliant |
430 In Stock |
|
$1.7400 / $2.7600 | Buy Now |
DISTI #
65159865
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2215 | Americas - 430 |
|
$2.4050 / $3.5880 | Buy Now |
DISTI #
3-1445100-0
|
TTI | Pin & Socket Connectors HDR ASSY S/ROW LF Min Qty: 5160 Package Multiple: 215 Container: Reel | Americas - 0 |
|
$2.1000 | Buy Now |
DISTI #
AMP3-1445100-0
|
Interstate Connecting Components | MICRO MNL HDR ASSY S/ROW | 0 |
|
$2.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1445100-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1445100-0
TE Connectivity
(3-1445100-0) MICRO MNL HDR ASSY S/ROW LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1-1445022-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1445100-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1445100-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1445057-0 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-1445100-0 vs 3-1445057-0 |