There are no models available for this part yet.
Overview of 3-145-457 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-145-457 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK3208
|
Newark | Anti Vandal Sw, Spdt, 5A/250Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-457 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $35.2100 | Buy Now | |
DISTI #
486-3-145-457-ND
|
DigiKey | MSM19 SWITCH MO NX SPDT 6A RI 0G Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4500 | Buy Now | |
DISTI #
3-145-457
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 6A RI 0RD - Boxed Product (Development Kits) (Alt: 3-145-457) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$19.9799 / $23.4292 | Buy Now | |
DISTI #
693-3-145-457
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 6A Switching Current, Ring Illumination Red RoHS: Compliant | 0 |
|
$21.5900 / $25.9100 | Order Now | |
Future Electronics | MSMII-19 Switch MO NO/NC SPDT 6A RI 0RD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$22.4800 / $22.9400 | Buy Now | ||
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC SPDT - 6A Switching Current - Ring Illumination Red RoHS: Compliant | 0 |
|
$21.7800 / $28.8300 | Buy Now | ||
DISTI #
3-145-457
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 6A/250VAC, IP67, ON-(ON) Min Qty: 20 | 0 |
|
$26.4100 | RFQ | |
DISTI #
000000000007169561
|
Sager | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 6A Switching Current, Ring Illumination Red Min Qty: 20 | 0 |
|
$20.7300 / $23.4000 | Buy Now | |
Master Electronics | MSMII-19 Switch - Momentary - NO/NC SPDT - 6A Switching Current - Ring Illumination Red RoHS: Compliant | 0 |
|
$21.7800 / $28.8300 | Buy Now |