Part Details for 3-145-467 by Schurter Electronic Components
Overview of 3-145-467 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3218
|
Newark | Anti Vandal Sw, Spdt, 5A/250Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-467 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7500 / $39.9200 | Buy Now |
DISTI #
486-3-145-467-ND
|
DigiKey | MSM-19 SWITCH Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5575 | Buy Now |
DISTI #
3-145-467
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 6A RI 0BL - Boxed Product (Development Kits) (Alt: 3-145-467) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$22.6481 / $26.5579 | Buy Now |
DISTI #
693-3-145-467
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 6A Switching Current, Ring Illumination Blue RoHS: Compliant | 0 |
|
$24.4700 / $29.3700 | Order Now |
|
Future Electronics | MSMII-19 Switch MO NO/NC SPDT 6A RI 0BL RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$25.0600 / $25.5300 | Buy Now |
|
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC SPDT - 6A Switching Current - Ring Illumination Blue RoHS: Compliant | 0 |
|
$24.6900 / $32.6800 | Buy Now |
DISTI #
3-145-467
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 6A/250VAC, IP67, ON-(ON) Min Qty: 20 | 0 |
|
$28.0700 | RFQ |
DISTI #
000000000007169571
|
Sager | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 6A Switching Current, Ring Illumination Blue Min Qty: 20 | 0 |
|
$23.5000 / $26.5200 | Buy Now |
|
Master Electronics | MSMII-19 Switch - Momentary - NO/NC SPDT - 6A Switching Current - Ring Illumination Blue RoHS: Compliant | 0 |
|
$24.6900 / $32.6800 | Buy Now |