Part Details for 3-145-511 by Schurter Electronic Components
Overview of 3-145-511 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3242
|
Newark | Anti Vandal Sw, Spdt, 0.1A/30Vdc, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-511 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1800 / $32.9100 | Buy Now |
DISTI #
486-3-145-511-ND
|
DigiKey | MSM-19 SWITCH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0710 | Buy Now |
DISTI #
3-145-511
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 100MA RI 0WT - Boxed Product (Development Kits) (Alt: 3-145-511) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$18.6721 / $21.8956 | Buy Now |
DISTI #
693-3-145-511
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination White RoHS: Compliant | 0 |
|
$19.2600 / $24.2200 | Order Now |
|
Future Electronics | MSMII-19 Switch MO NO/NC SPDT 100mA RI 0WT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$20.6600 / $21.0800 | Buy Now |
|
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Ring Illumination White RoHS: Compliant | 0 |
|
$20.3500 / $26.9400 | Buy Now |
DISTI #
3-145-511
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.1A/30VDC, ON-(ON), white Min Qty: 20 | 0 |
|
$24.6600 | RFQ |
DISTI #
000000000007169595
|
Sager | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination White Min Qty: 20 | 0 |
|
$19.3700 / $21.8600 | Buy Now |
|
Master Electronics | MSMII-19 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Ring Illumination White RoHS: Compliant | 0 |
|
$20.3500 / $26.9400 | Buy Now |