Part Details for 3-145-526 by Schurter Electronic Components
Overview of 3-145-526 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3251
|
Newark | Anti Vandal Sw, Spdt, 5A/250Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:White Rohs Compliant: Yes |Schurter 3-145-526 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4600 / $44.5900 | Buy Now |
DISTI #
486-3-145-526-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0225 | Buy Now |
DISTI #
3-145-526
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 6A AI 0RD - Boxed Product (Development Kits) (Alt: 3-145-526) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$25.2979 / $29.6652 | Buy Now |
DISTI #
693-3-145-526
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 6A Switching Current, Surface Area Illumination Red RoHS: Compliant | 0 |
|
$27.3300 / $32.8100 | Order Now |
|
Future Electronics | MSMII-19 Switch MO NO/NC SPDT 6A AI 0RD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$29.0900 / $29.6300 | Buy Now |
|
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC SPDT - 6A Switching Current - Surface Area Illumination Red RoHS: Compliant | 0 |
|
$26.8800 / $36.5000 | Buy Now |
DISTI #
3-145-526
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 6A/250VAC, IP67, ON-(ON) Min Qty: 20 | 0 |
|
$31.5300 | RFQ |
|
Master Electronics | MSMII-19 Switch - Momentary - NO/NC SPDT - 6A Switching Current - Surface Area Illumination Red RoHS: Compliant | 0 |
|
$26.8800 / $36.5000 | Buy Now |