Part Details for 3-145-527 by Schurter Electronic Components
Overview of 3-145-527 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3417
|
Newark | Anti Vandal Sw, Spdt, 0.1A/30Vdc, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-527 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 5 |
|
$189.0400 / $201.5800 | Buy Now |
DISTI #
486-3-145-527-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18 In Stock |
|
$22.5918 / $32.2400 | Buy Now |
DISTI #
3-145-527
|
Avnet Americas | MSMII-22 SWITCH MO NO/NC SPDT 100MA RI 0RD - Boxed Product (Development Kits) (Alt: 3-145-527) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$19.5151 / $22.8841 | Buy Now |
DISTI #
693-3-145-527
|
Mouser Electronics | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination Red RoHS: Compliant | 0 |
|
$21.1500 / $26.9200 | Order Now |
|
Future Electronics | MSMII-22 Switch MO NO/NC SPDT 100mA RI 0RD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$21.9600 / $22.4100 | Buy Now |
|
Onlinecomponents.com | MSMII-22 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Ring Illumination Red RoHS: Compliant | 0 |
|
$21.2700 / $28.1600 | Buy Now |
DISTI #
3-145-527
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.1A/30VDC, ON-(ON), red Min Qty: 20 | 0 |
|
$25.7300 | RFQ |
DISTI #
000000000007169605
|
Sager | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination Red Min Qty: 20 | 0 |
|
$20.2500 / $22.8500 | Buy Now |
|
Master Electronics | MSMII-22 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Ring Illumination Red RoHS: Compliant | 0 |
|
$21.2700 / $28.1600 | Buy Now |