Part Details for 3-145-528 by Schurter Electronic Components
Overview of 3-145-528 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3253
|
Newark | Anti Vandal Sw, Spdt, 10A/250Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:White Rohs Compliant: Yes |Schurter 3-145-528 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8300 / $47.5600 | Buy Now |
DISTI #
486-3-145-528-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 10A 250V Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4235 | Buy Now |
DISTI #
3-145-528
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 10A AI 0RD - Boxed Product (Development Kits) (Alt: 3-145-528) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$26.9840 / $31.6423 | Buy Now |
DISTI #
693-3-145-528
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 10A Switching Current, Surface Area Illumination Red RoHS: Compliant | 0 |
|
$29.1600 / $35.0000 | Order Now |
|
Future Electronics | MSMII-19 Switch MO NO/NC SPDT 10A AI 0RD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$31.0300 / $31.6000 | Buy Now |
|
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC SPDT - 10A Switching Current - Surface Area Illumination Red RoHS: Compliant | 0 |
|
$28.6700 / $38.9400 | Buy Now |
DISTI #
3-145-528
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 10A/250VAC, ON-(ON), red Min Qty: 20 | 0 |
|
$35.5800 | RFQ |
DISTI #
000000000007169606
|
Sager | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 10A Switching Current, Surface Area Illumination Red Min Qty: 20 | 0 |
|
$28.0000 / $30.3000 | Buy Now |
|
Master Electronics | MSMII-19 Switch - Momentary - NO/NC SPDT - 10A Switching Current - Surface Area Illumination Red RoHS: Compliant | 0 |
|
$28.6700 / $38.9400 | Buy Now |