Part Details for 3-145-539 by Schurter Electronic Components
Overview of 3-145-539 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3420
|
Newark | Anti Vandal Sw, Spdt, 0.1A/30Vdc, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-539 Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$294.7500 / $357.6300 | Buy Now |
DISTI #
486-3-145-539-ND
|
DigiKey | MSM19 SWITCH MO NX SPDT 100MA Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3900 / $30.4000 | Buy Now |
DISTI #
3-145-539
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 100MA AI RGB - Boxed Product (Development Kits) (Alt: 3-145-539) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$23.9730 / $28.1116 | Buy Now |
DISTI #
693-3-145-539
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Surface Area Illumination Multicolor RoHS: Compliant | 0 |
|
$25.9700 / $33.0700 | Order Now |
|
Future Electronics | MSMII-19 Switch MO NO/NC SPDT 100mA AI RGB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$27.5700 / $28.0800 | Buy Now |
|
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Surface Area Illumination Multicolor | 0 |
|
$26.1300 / $34.5900 | Buy Now |
DISTI #
3-145-539
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 100MA AI RGB - Boxed Product (Development Kits) (Alt: 3-145-539) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$23.9730 / $28.1116 | Buy Now |
DISTI #
3-145-539
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.1A/30VDC, ON-(ON), RGB Min Qty: 20 | 0 |
|
$30.0200 | RFQ |
DISTI #
3-145-539
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC SPDT 100MA AI RGB - Boxed Product (Development Kits) (Alt: 3-145-539) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$23.9730 / $28.1116 | Buy Now |
DISTI #
000000000007169617
|
Sager | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Surface Area Illumination Multicolor Min Qty: 20 | 0 |
|
$24.8700 / $28.0700 | Buy Now |