Part Details for 3-145-589 by Schurter Electronic Components
Overview of 3-145-589 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3425
|
Newark | Anti Vandal Sw, Spdt, 5A/125Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-589 Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$176.2500 / $213.8500 | Buy Now |
DISTI #
486-3-145-589-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6875 / $23.2600 | Buy Now |
DISTI #
3-145-589
|
Avnet Americas | MSMII-30 SWITCH MO NO/NC SPDT 5A S0 - Boxed Product (Development Kits) (Alt: 3-145-589) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$14.3350 / $16.8097 | Buy Now |
DISTI #
693-3-145-589
|
Mouser Electronics | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Stainless Steel RoHS: Compliant | 0 |
|
$15.3400 / $19.7800 | Order Now |
|
Future Electronics | MSMII-30 Switch MO NO/NC SPDT 5A S0 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$16.1300 / $16.5300 | Buy Now |
|
Onlinecomponents.com | MSMII-30 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Stainless Steel RoHS: Compliant | 0 |
|
$15.2300 / $18.3900 | Buy Now |
DISTI #
3-145-589
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), MSM II Min Qty: 20 | 0 |
|
$17.7800 | RFQ |
DISTI #
000000000007169653
|
Sager | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Stainless Steel Min Qty: 20 | 0 |
|
$14.8700 / $16.7900 | Buy Now |
DISTI #
58P7996
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, unlit , 5 A/125 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-145-589 Min Qty: 1 | 5 |
|
$15.6745 | Buy Now |
|
Master Electronics | MSMII-30 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Stainless Steel RoHS: Compliant | 0 |
|
$15.2300 / $18.3900 | Buy Now |